58433-3

DigiKey Part Number
A9811-ND
Manufacturer
Manufacturer Product Number
58433-3
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,718.43000¥1,718.43
5¥1,662.98600¥8,314.93
10¥1,607.54700¥16,075.47
25¥1,552.11000¥38,802.75
Manufacturers Standard Package