36153 | |
---|---|
DigiKey Part Number | A27241-ND |
Manufacturer | |
Manufacturer Product Number | 36153 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.62400 | ¥65.60 |
50 | ¥2.56800 | ¥128.40 |
100 | ¥2.19530 | ¥219.53 |
250 | ¥1.97560 | ¥493.90 |
500 | ¥1.86592 | ¥932.96 |
1,000 | ¥1.63539 | ¥1,635.39 |
3,000 | ¥1.62445 | ¥4,873.35 |