36160 | |
---|---|
DigiKey Part Number | A1072-ND |
Manufacturer | |
Manufacturer Product Number | 36160 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.859" (21.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.46640 | ¥61.66 |
50 | ¥2.41360 | ¥120.68 |
100 | ¥2.06310 | ¥206.31 |
250 | ¥1.85672 | ¥464.18 |
500 | ¥1.75346 | ¥876.73 |
1,000 | ¥1.53679 | ¥1,536.79 |
3,000 | ¥1.52650 | ¥4,579.50 |