104257-2 | |
---|---|
DigiKey Part Number | A28397-ND |
Manufacturer | |
Manufacturer Product Number | 104257-2 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104257-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.51700 | ¥45.17 |
25 | ¥4.49960 | ¥112.49 |
50 | ¥4.38600 | ¥219.30 |
100 | ¥3.76170 | ¥376.17 |
250 | ¥3.40244 | ¥850.61 |
500 | ¥3.21358 | ¥1,606.79 |
1,000 | ¥2.81657 | ¥2,816.57 |
2,500 | ¥2.77878 | ¥6,946.95 |