1-104479-3 | |
---|---|
DigiKey Part Number | A34249-ND |
Manufacturer | |
Manufacturer Product Number | 1-104479-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104479-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥2.08520 | ¥104.26 |
100 | ¥1.92770 | ¥192.77 |
250 | ¥1.58416 | ¥396.04 |
500 | ¥1.49616 | ¥748.08 |
1,000 | ¥1.39058 | ¥1,390.58 |
2,500 | ¥1.34657 | ¥3,366.43 |