1-104480-3 | |
---|---|
DigiKey Part Number | A100410TR-ND - Tape & Reel (TR) A100410CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104480-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.53680 | ¥38.42 |
50 | ¥1.45640 | ¥72.82 |
100 | ¥1.37680 | ¥137.68 |
250 | ¥1.28204 | ¥320.51 |
500 | ¥1.20816 | ¥604.08 |
1,000 | ¥1.14494 | ¥1,144.94 |
2,500 | ¥1.06051 | ¥2,651.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.84418 | ¥12,662.70 |
30,000 | ¥0.75449 | ¥22,634.70 |
75,000 | ¥0.65424 | ¥49,068.00 |