487223-5 | |
---|---|
DigiKey Part Number | 487223-5-ND |
Manufacturer | |
Manufacturer Product Number | 487223-5 |
Description | CONN FFC RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Locking Ramp 20Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487223-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Locking Ramp | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.025" ~ 0.056" (0.64mm ~ 1.42mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥28.82800 | ¥288.28 |
25 | ¥28.68440 | ¥717.11 |
50 | ¥28.38980 | ¥1,419.49 |
100 | ¥25.59430 | ¥2,559.43 |
250 | ¥25.44744 | ¥6,361.86 |
500 | ¥23.53520 | ¥11,767.60 |
1,000 | ¥21.03454 | ¥21,034.54 |
2,500 | ¥19.41653 | ¥48,541.33 |