487406-2 | |
---|---|
DigiKey Part Number | A105462TR-ND - Tape & Reel (TR) A105462CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 487406-2 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 487406-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥2.13880 | ¥53.47 |
50 | ¥2.11340 | ¥105.67 |
100 | ¥1.95270 | ¥195.27 |
250 | ¥1.60504 | ¥401.26 |
500 | ¥1.51594 | ¥757.97 |
1,000 | ¥1.40899 | ¥1,408.99 |
2,500 | ¥1.36441 | ¥3,411.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.26167 | ¥17,663.38 |
28,000 | ¥1.19304 | ¥33,405.12 |
42,000 | ¥1.15473 | ¥48,498.66 |
70,000 | ¥1.10834 | ¥77,583.80 |