487526-7 | |
---|---|
DigiKey Part Number | 487526-7-ND |
Manufacturer | |
Manufacturer Product Number | 487526-7 |
Description | CONN FFC RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 8Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487526-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥7.03700 | ¥70.37 |
25 | ¥6.72480 | ¥168.12 |
50 | ¥6.63060 | ¥331.53 |
100 | ¥5.79430 | ¥579.43 |
250 | ¥5.57716 | ¥1,394.29 |
500 | ¥5.26726 | ¥2,633.63 |
1,000 | ¥4.55460 | ¥4,554.60 |
2,500 | ¥4.21382 | ¥10,534.55 |