A9CCG-0803F | |
---|---|
DigiKey Part Number | A9CCG-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0803F |
Description | FLEX CABLE - AFG08G/AF08/AFG08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.37700 | ¥253.77 |
25 | ¥25.24680 | ¥631.17 |
50 | ¥24.98900 | ¥1,249.45 |
100 | ¥22.52850 | ¥2,252.85 |
250 | ¥22.39896 | ¥5,599.74 |
500 | ¥20.71596 | ¥10,357.98 |
1,000 | ¥18.51492 | ¥18,514.92 |
2,500 | ¥17.09068 | ¥42,726.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)