A9CCG-0805F | |
---|---|
DigiKey Part Number | A9CCG-0805F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0805F |
Description | FLEX CABLE - AFG08G/AF08/AFG08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.46000 | ¥264.60 |
25 | ¥26.32720 | ¥658.18 |
50 | ¥26.05620 | ¥1,302.81 |
100 | ¥23.49070 | ¥2,349.07 |
250 | ¥23.35560 | ¥5,838.90 |
500 | ¥21.60048 | ¥10,800.24 |
1,000 | ¥19.30544 | ¥19,305.44 |
2,500 | ¥17.82040 | ¥44,551.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)