A9CCG-0802F | |
---|---|
DigiKey Part Number | A9CCG-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0802F |
Description | FLEX CABLE - AFG08G/AF08/AFG08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥24.83500 | ¥248.35 |
25 | ¥24.70840 | ¥617.71 |
50 | ¥24.45540 | ¥1,222.77 |
100 | ¥22.04740 | ¥2,204.74 |
250 | ¥21.92116 | ¥5,480.29 |
500 | ¥20.27378 | ¥10,136.89 |
1,000 | ¥18.11970 | ¥18,119.70 |
2,500 | ¥16.72587 | ¥41,814.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)