A9CCG-0804F | |
---|---|
DigiKey Part Number | A9CCG-0804F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0804F |
Description | FLEX CABLE - AFG08G/AF08/AFG08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥25.91800 | ¥259.18 |
25 | ¥25.78520 | ¥644.63 |
50 | ¥25.52260 | ¥1,276.13 |
100 | ¥23.00960 | ¥2,300.96 |
250 | ¥22.87712 | ¥5,719.28 |
500 | ¥21.15814 | ¥10,579.07 |
1,000 | ¥18.91014 | ¥18,910.14 |
2,500 | ¥17.45549 | ¥43,638.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/149/A9CCx-080xx_tmb.jpg)