1-487117-0 | |
---|---|
DigiKey Part Number | A100418TR-ND - Tape & Reel (TR) A100418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-487117-0 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-487117-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.23300 | ¥22.33 |
25 | ¥2.22320 | ¥55.58 |
50 | ¥2.19360 | ¥109.68 |
100 | ¥2.02780 | ¥202.78 |
250 | ¥1.66628 | ¥416.57 |
500 | ¥1.57382 | ¥786.91 |
1,000 | ¥1.46274 | ¥1,462.74 |
2,500 | ¥1.41646 | ¥3,541.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.14798 | ¥16,071.72 |
28,000 | ¥1.14578 | ¥32,081.84 |