2-487406-6 | |
---|---|
DigiKey Part Number | A116243TR-ND - Tape & Reel (TR) A116243CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-487406-6 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.64700 | ¥46.47 |
25 | ¥4.62720 | ¥115.68 |
50 | ¥4.51040 | ¥225.52 |
100 | ¥3.86930 | ¥386.93 |
250 | ¥3.49968 | ¥874.92 |
500 | ¥3.30510 | ¥1,652.55 |
1,000 | ¥2.89683 | ¥2,896.83 |
2,500 | ¥2.85796 | ¥7,144.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56,000 | ¥2.00514 | ¥112,287.84 |