1-104479-2 | |
---|---|
DigiKey Part Number | A34250-ND |
Manufacturer | |
Manufacturer Product Number | 1-104479-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104479-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.32840 | ¥58.21 |
50 | ¥2.29880 | ¥114.94 |
100 | ¥2.12390 | ¥212.39 |
250 | ¥1.74572 | ¥436.43 |
500 | ¥1.64870 | ¥824.35 |
1,000 | ¥1.53228 | ¥1,532.28 |
2,500 | ¥1.48384 | ¥3,709.60 |