104257-8 | |
---|---|
DigiKey Part Number | A28421-ND |
Manufacturer | |
Manufacturer Product Number | 104257-8 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104257-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.61000 | ¥66.10 |
25 | ¥6.32000 | ¥158.00 |
50 | ¥6.23280 | ¥311.64 |
100 | ¥5.44550 | ¥544.55 |
250 | ¥5.24200 | ¥1,310.50 |
500 | ¥4.95074 | ¥2,475.37 |
1,000 | ¥4.28097 | ¥4,280.97 |
2,500 | ¥3.96059 | ¥9,901.48 |