103653-8 | |
---|---|
DigiKey Part Number | A28465-ND |
Manufacturer | |
Manufacturer Product Number | 103653-8 |
Description | CONN PLUG HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103653-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.13000 | ¥14.13 |
10 | ¥12.92300 | ¥129.23 |
25 | ¥12.53920 | ¥313.48 |
50 | ¥12.41180 | ¥620.59 |
100 | ¥11.51970 | ¥1,151.97 |
250 | ¥11.32908 | ¥2,832.27 |
500 | ¥10.31062 | ¥5,155.31 |
1,000 | ¥9.22866 | ¥9,228.66 |
2,500 | ¥8.52860 | ¥21,321.50 |