104505-5 | |
---|---|
DigiKey Part Number | A28341-ND |
Manufacturer | |
Manufacturer Product Number | 104505-5 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104505-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.45960 | ¥161.49 |
50 | ¥6.36920 | ¥318.46 |
100 | ¥5.56540 | ¥556.54 |
250 | ¥5.35740 | ¥1,339.35 |
500 | ¥5.05970 | ¥2,529.85 |
1,000 | ¥4.37517 | ¥4,375.17 |
2,500 | ¥4.04776 | ¥10,119.40 |