103653-6 | |
---|---|
DigiKey Part Number | A28457-ND |
Manufacturer | |
Manufacturer Product Number | 103653-6 |
Description | CONN PLUG HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103653-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.35600 | ¥123.56 |
25 | ¥11.99160 | ¥299.79 |
50 | ¥11.87120 | ¥593.56 |
100 | ¥11.01920 | ¥1,101.92 |
250 | ¥10.83624 | ¥2,709.06 |
500 | ¥9.86206 | ¥4,931.03 |
1,000 | ¥8.82720 | ¥8,827.20 |
2,500 | ¥8.15756 | ¥20,393.90 |