103648-6 | |
---|---|
DigiKey Part Number | A121988-ND |
Manufacturer | |
Manufacturer Product Number | 103648-6 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103648-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.19000 | ¥111.90 |
25 | ¥10.85680 | ¥271.42 |
50 | ¥10.74500 | ¥537.25 |
100 | ¥9.97410 | ¥997.41 |
250 | ¥9.80840 | ¥2,452.10 |
500 | ¥8.92684 | ¥4,463.42 |
1,000 | ¥7.99003 | ¥7,990.03 |
2,500 | ¥7.38390 | ¥18,459.75 |