5-103946-6 | |
---|---|
DigiKey Part Number | A34229-ND |
Manufacturer | |
Manufacturer Product Number | 5-103946-6 |
Description | CONN PLUG 7POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥30.92333 | ¥92.77 |
12 | ¥27.55083 | ¥330.61 |
27 | ¥27.41148 | ¥740.11 |
54 | ¥27.13037 | ¥1,465.04 |
108 | ¥24.45991 | ¥2,641.67 |
270 | ¥24.31926 | ¥6,566.20 |
513 | ¥22.49183 | ¥11,538.31 |
1,026 | ¥20.10210 | ¥20,624.75 |
2,511 | ¥18.55579 | ¥46,593.59 |