104257-6 | |
---|---|
DigiKey Part Number | A28413-ND |
Manufacturer | |
Manufacturer Product Number | 104257-6 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104257-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.36300 | ¥53.63 |
25 | ¥5.33640 | ¥133.41 |
50 | ¥5.15680 | ¥257.84 |
100 | ¥4.32330 | ¥432.33 |
250 | ¥4.05332 | ¥1,013.33 |
500 | ¥3.82816 | ¥1,914.08 |
1,000 | ¥3.35528 | ¥3,355.28 |
2,500 | ¥3.17512 | ¥7,937.80 |