1-104479-0 | |
---|---|
DigiKey Part Number | A34249TR-ND - Tape & Reel (TR) A34249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104479-0 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104479-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.32000 | ¥33.00 |
50 | ¥1.25280 | ¥62.64 |
100 | ¥1.18390 | ¥118.39 |
250 | ¥1.10240 | ¥275.60 |
500 | ¥1.03904 | ¥519.52 |
1,000 | ¥0.98460 | ¥984.60 |
2,500 | ¥0.91201 | ¥2,280.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.72597 | ¥10,889.55 |
30,000 | ¥0.64884 | ¥19,465.20 |
75,000 | ¥0.56263 | ¥42,197.25 |