104482-4 | |
---|---|
DigiKey Part Number | A25917-ND |
Manufacturer | |
Manufacturer Product Number | 104482-4 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104482-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.17000 | ¥15.17 |
10 | ¥13.86400 | ¥138.64 |
25 | ¥13.45640 | ¥336.41 |
50 | ¥13.31860 | ¥665.93 |
100 | ¥12.36290 | ¥1,236.29 |
250 | ¥12.15816 | ¥3,039.54 |
500 | ¥11.06522 | ¥5,532.61 |
1,000 | ¥9.90410 | ¥9,904.10 |
2,500 | ¥9.15276 | ¥22,881.90 |