104481-8 | |
---|---|
DigiKey Part Number | A28323-ND |
Manufacturer | |
Manufacturer Product Number | 104481-8 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104481-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.63680 | ¥65.92 |
50 | ¥2.56960 | ¥128.48 |
100 | ¥2.20430 | ¥220.43 |
250 | ¥1.99368 | ¥498.42 |
500 | ¥1.95000 | ¥975.00 |