163082-2 | |
---|---|
DigiKey Part Number | A99524-ND |
Manufacturer | |
Manufacturer Product Number | 163082-2 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163082-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.76600 | ¥177.66 |
25 | ¥17.67400 | ¥441.85 |
50 | ¥17.49340 | ¥874.67 |
200 | ¥16.05060 | ¥3,210.12 |
400 | ¥15.96048 | ¥6,384.19 |
600 | ¥14.51767 | ¥8,710.60 |
1,000 | ¥12.98479 | ¥12,984.79 |
2,600 | ¥11.99288 | ¥31,181.49 |