163086-2 | |
---|---|
DigiKey Part Number | A99528-ND |
Manufacturer | |
Manufacturer Product Number | 163086-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163086-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.64600 | ¥246.46 |
25 | ¥24.52120 | ¥613.03 |
50 | ¥24.26980 | ¥1,213.49 |
200 | ¥21.88035 | ¥4,376.07 |
400 | ¥21.75475 | ¥8,701.90 |
600 | ¥20.12005 | ¥12,072.03 |
1,000 | ¥17.98226 | ¥17,982.26 |
2,600 | ¥16.59899 | ¥43,157.37 |