91523-1 | |
---|---|
DigiKey Part Number | A9839-ND |
Manufacturer | |
Manufacturer Product Number | 91523-1 |
Description | TOOL HAND CRIMPER 16-24AWG SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane and Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane and Circular Contacts | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,844.42000 | ¥8,844.42 |
5 | ¥8,539.45400 | ¥42,697.27 |
10 | ¥8,234.47300 | ¥82,344.73 |