1-66099-5 | |
---|---|
DigiKey Part Number | A31987-ND |
Manufacturer | |
Manufacturer Product Number | 1-66099-5 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66099-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.70600 | ¥57.06 |
25 | ¥5.68120 | ¥142.03 |
50 | ¥5.48900 | ¥274.45 |
100 | ¥4.60240 | ¥460.24 |
250 | ¥4.31476 | ¥1,078.69 |
500 | ¥4.07502 | ¥2,037.51 |
1,000 | ¥3.57159 | ¥3,571.59 |
3,000 | ¥3.37981 | ¥10,139.43 |