2-66101-0 | |
---|---|
DigiKey Part Number | 2-66101-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-66101-0 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66101-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥9.11300 | ¥91.13 |
100 | ¥7.83950 | ¥783.95 |
1,000 | ¥6.18674 | ¥6,186.74 |
5,000 | ¥5.59349 | ¥27,967.45 |
10,000 | ¥5.24442 | ¥52,444.20 |