1-66101-9 | |
---|---|
DigiKey Part Number | A31988-ND |
Manufacturer | |
Manufacturer Product Number | 1-66101-9 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66101-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.44500 | ¥64.45 |
25 | ¥6.16080 | ¥154.02 |
50 | ¥6.07680 | ¥303.84 |
100 | ¥5.31010 | ¥531.01 |
250 | ¥5.11144 | ¥1,277.86 |
500 | ¥4.82752 | ¥2,413.76 |
1,000 | ¥4.17444 | ¥4,174.44 |
3,000 | ¥3.86203 | ¥11,586.09 |