206837-1 | |
---|---|
DigiKey Part Number | A1350-ND |
Manufacturer | |
Manufacturer Product Number | 206837-1 |
Description | CONN PLG HSG FMALE 24POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206837-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 24 | |
Shell Size - Insert | 23-24 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.37000 | ¥117.37 |
10 | ¥106.12000 | ¥1,061.20 |
25 | ¥103.31200 | ¥2,582.80 |
50 | ¥99.38280 | ¥4,969.14 |
100 | ¥92.08260 | ¥9,208.26 |
300 | ¥91.52130 | ¥27,456.39 |
500 | ¥88.15240 | ¥44,076.20 |
1,000 | ¥78.60729 | ¥78,607.29 |