206966-9 | |
---|---|
DigiKey Part Number | A106559-ND |
Manufacturer | |
Manufacturer Product Number | 206966-9 |
Description | CONN BACKSH W/CLMP SZ13 3/4-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | 0.950" (24.13mm) | |
Shell Size - Insert | 13 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.71000 | ¥65.71 |
10 | ¥57.28100 | ¥572.81 |
25 | ¥55.77120 | ¥1,394.28 |
50 | ¥54.26500 | ¥2,713.25 |
100 | ¥50.94780 | ¥5,094.78 |
250 | ¥50.64652 | ¥12,661.63 |
500 | ¥47.63180 | ¥23,815.90 |
1,000 | ¥42.50693 | ¥42,506.93 |