DRV8434PEVM | |
---|---|
DigiKey Part Number | 296-DRV8434PEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8434PEVM |
Description | DRV8434 PWM CONTROL INTERFACE ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV8434P Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV8434P | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.88000 | ¥738.88 |