1546350-2 | |
---|---|
DigiKey Part Number | A33755-ND |
Manufacturer | |
Manufacturer Product Number | 1546350-2 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 1546350-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 23 | |
Thread Size | 1 3/8-18 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Cover | |
Ingress Protection | - | |
Includes | 7 pcs - 4 pc Cable Clamp, 1 Flat Ring, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.95000 | ¥122.95 |
10 | ¥120.40300 | ¥1,204.03 |
25 | ¥117.19720 | ¥2,929.93 |
50 | ¥111.43340 | ¥5,571.67 |
100 | ¥100.54600 | ¥10,054.60 |
250 | ¥99.90524 | ¥24,976.31 |
500 | ¥87.09696 | ¥43,548.48 |
1,000 | ¥86.45657 | ¥86,456.57 |