206306-1 | |
---|---|
DigiKey Part Number | A1364-ND |
Manufacturer | |
Manufacturer Product Number | 206306-1 |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206306-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.52000 | ¥79.52 |
10 | ¥69.31300 | ¥693.13 |
25 | ¥67.49440 | ¥1,687.36 |
50 | ¥65.66860 | ¥3,283.43 |
100 | ¥61.65580 | ¥6,165.58 |
250 | ¥61.29096 | ¥15,322.74 |
500 | ¥57.64260 | ¥28,821.30 |
1,000 | ¥51.44048 | ¥51,440.48 |