206305-4 | |
---|---|
DigiKey Part Number | A113014-ND |
Manufacturer | |
Manufacturer Product Number | 206305-4 |
Description | CONN PLUG HSG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206305-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.57000 | ¥95.57 |
10 | ¥86.41300 | ¥864.13 |
25 | ¥84.12480 | ¥2,103.12 |
50 | ¥80.92640 | ¥4,046.32 |
100 | ¥74.98220 | ¥7,498.22 |
300 | ¥74.52530 | ¥22,357.59 |
500 | ¥71.78190 | ¥35,890.95 |
1,000 | ¥64.00934 | ¥64,009.34 |