66406-4 | |
---|---|
DigiKey Part Number | A25097-ND |
Manufacturer | |
Manufacturer Product Number | 66406-4 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66406-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.28500 | ¥92.85 |
25 | ¥9.01120 | ¥225.28 |
50 | ¥8.92080 | ¥446.04 |
100 | ¥8.28040 | ¥828.04 |
250 | ¥8.14280 | ¥2,035.70 |
500 | ¥8.05398 | ¥4,026.99 |