182926-1 | |
---|---|
DigiKey Part Number | A99552-ND |
Manufacturer | |
Manufacturer Product Number | 182926-1 |
Description | CONN PLUG HSG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 182926-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.41000 | ¥86.41 |
10 | ¥75.33000 | ¥753.30 |
25 | ¥73.34360 | ¥1,833.59 |
50 | ¥71.36080 | ¥3,568.04 |
100 | ¥67.00100 | ¥6,700.10 |
300 | ¥66.60427 | ¥19,981.28 |
500 | ¥62.63972 | ¥31,319.86 |
1,000 | ¥55.89995 | ¥55,899.95 |