66107-4 | |
---|---|
DigiKey Part Number | A1344-ND |
Manufacturer | |
Manufacturer Product Number | 66107-4 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66107-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥9.01400 | ¥90.14 |
25 | ¥8.67600 | ¥216.90 |
50 | ¥8.59240 | ¥429.62 |
100 | ¥7.75420 | ¥775.42 |
250 | ¥7.50276 | ¥1,875.69 |
500 | ¥6.83220 | ¥3,416.10 |
1,000 | ¥6.11967 | ¥6,119.67 |
3,000 | ¥5.70051 | ¥17,101.53 |