206151-1 | |
---|---|
DigiKey Part Number | A1307-ND |
Manufacturer | |
Manufacturer Product Number | 206151-1 |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206151-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.36000 | ¥68.36 |
10 | ¥59.58200 | ¥595.82 |
25 | ¥58.01800 | ¥1,450.45 |
50 | ¥56.44840 | ¥2,822.42 |
100 | ¥52.99880 | ¥5,299.88 |
250 | ¥52.68524 | ¥13,171.31 |
500 | ¥49.54926 | ¥24,774.63 |
1,000 | ¥44.21807 | ¥44,218.07 |