2-66102-5 | |
---|---|
DigiKey Part Number | A31989TR-ND - Tape & Reel (TR) A31989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-66102-5 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66102-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.81300 | ¥58.13 |
25 | ¥5.79280 | ¥144.82 |
50 | ¥5.59580 | ¥279.79 |
100 | ¥4.69190 | ¥469.19 |
250 | ¥4.39848 | ¥1,099.62 |
500 | ¥4.15416 | ¥2,077.08 |
1,000 | ¥3.64097 | ¥3,640.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.47135 | ¥13,885.40 |
8,000 | ¥3.20053 | ¥25,604.24 |
12,000 | ¥3.04697 | ¥36,563.64 |