1-66098-8 | |
---|---|
DigiKey Part Number | A31987TR-ND - Tape & Reel (TR) A31987CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66098-8 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66098-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.67300 | ¥56.73 |
25 | ¥5.65160 | ¥141.29 |
50 | ¥5.45960 | ¥272.98 |
100 | ¥4.57780 | ¥457.78 |
250 | ¥4.29208 | ¥1,073.02 |
500 | ¥4.05350 | ¥2,026.75 |
1,000 | ¥3.55279 | ¥3,552.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.53016 | ¥14,120.64 |
8,000 | ¥3.25476 | ¥26,038.08 |
12,000 | ¥3.09859 | ¥37,183.08 |