213906-1 | |
---|---|
DigiKey Part Number | A25787-ND |
Manufacturer | |
Manufacturer Product Number | 213906-1 |
Description | CONN PLG HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 213906-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 (8 + 2 Power) | |
Shell Size - Insert | 17-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (8), 8 Power (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.06000 | ¥195.06 |
10 | ¥161.00200 | ¥1,610.02 |
25 | ¥149.64880 | ¥3,741.22 |
50 | ¥141.39300 | ¥7,069.65 |
100 | ¥138.29740 | ¥13,829.74 |
300 | ¥137.26527 | ¥41,179.58 |
500 | ¥132.10494 | ¥66,052.47 |