213841-1 | |
---|---|
DigiKey Part Number | A100533TR-ND - Tape & Reel (TR) A100533CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213841-1 |
Description | CONN PIN 8-10AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213841-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.72300 | ¥317.23 |
25 | ¥31.56160 | ¥789.04 |
50 | ¥31.23840 | ¥1,561.92 |
100 | ¥28.16290 | ¥2,816.29 |
250 | ¥28.00136 | ¥7,000.34 |
500 | ¥25.89734 | ¥12,948.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.31410 | ¥36,471.15 |
3,000 | ¥22.60184 | ¥67,805.52 |