1-66598-2 | |
---|---|
DigiKey Part Number | A111029TR-ND - Tape & Reel (TR) A111029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66598-2 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66598-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥8.10160 | ¥202.54 |
50 | ¥8.02260 | ¥401.13 |
100 | ¥7.24020 | ¥724.02 |
250 | ¥7.00528 | ¥1,751.32 |
500 | ¥6.37902 | ¥3,189.51 |
1,000 | ¥5.71378 | ¥5,713.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.74295 | ¥14,971.80 |