206043-4 | |
---|---|
DigiKey Part Number | A1677-ND |
Manufacturer | |
Manufacturer Product Number | 206043-4 |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206043-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 17-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.32000 | ¥69.32 |
10 | ¥60.42800 | ¥604.28 |
25 | ¥58.83760 | ¥1,470.94 |
50 | ¥57.24880 | ¥2,862.44 |
100 | ¥53.75040 | ¥5,375.04 |
250 | ¥53.43236 | ¥13,358.09 |
500 | ¥50.25172 | ¥25,125.86 |
1,000 | ¥44.84493 | ¥44,844.93 |