66360-4 | |
---|---|
DigiKey Part Number | A1341-ND |
Manufacturer | |
Manufacturer Product Number | 66360-4 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66360-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥13.49040 | ¥337.26 |
50 | ¥13.35240 | ¥667.62 |
100 | ¥12.39350 | ¥1,239.35 |
250 | ¥12.18828 | ¥3,047.07 |
500 | ¥11.09276 | ¥5,546.38 |
1,000 | ¥9.92869 | ¥9,928.69 |
3,000 | ¥9.17547 | ¥27,526.41 |