66360-3 | |
---|---|
DigiKey Part Number | A25128-ND |
Manufacturer | |
Manufacturer Product Number | 66360-3 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66360-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.99300 | ¥109.93 |
25 | ¥10.58720 | ¥264.68 |
50 | ¥10.48400 | ¥524.20 |
100 | ¥9.46100 | ¥946.10 |
250 | ¥9.15392 | ¥2,288.48 |
500 | ¥8.33574 | ¥4,167.87 |
1,000 | ¥7.46632 | ¥7,466.32 |
3,000 | ¥6.95496 | ¥20,864.88 |